Part Details for H11A817A.300 by QT Optoelectronics
Overview of H11A817A.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11A817A.300
H11A817A.300 CAD Models
H11A817A.300 Part Data Attributes
|
H11A817A.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11A817A.300
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11A817A.300
This table gives cross-reference parts and alternative options found for H11A817A.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817A.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A.300 vs H11A817A |
H11A817A300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A.300 vs H11A817A300 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | H11A817A.300 vs FOD817A |
H11A817A300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A.300 vs H11A817A300_NF098 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A.300 vs FOD817A |
FOD817A300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A.300 vs FOD817A300 |
H11A817A.R2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A817A.300 vs H11A817A.R2 |