Part Details for H11A817A by Fairchild Semiconductor Corporation
Overview of H11A817A by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for H11A817A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 2720 |
|
$0.0764 / $0.1764 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 242 |
|
$0.1764 / $0.5880 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 86 |
|
$0.4410 / $0.9800 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANSISTOR 4DIP | 58600 |
|
RFQ |
Part Details for H11A817A
H11A817A CAD Models
H11A817A Part Data Attributes
|
H11A817A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11A817A
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11A817A
This table gives cross-reference parts and alternative options found for H11A817A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817A300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A vs H11A817A300 |
H11A817A.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A817A vs H11A817A.300 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX | Fairchild Semiconductor Corporation | H11A817A vs FOD817A |
H11A817A300_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | H11A817A vs H11A817A300_NF098 |
FOD817A | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A vs FOD817A |
FOD817A300 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817A vs FOD817A300 |
H11A817A.R2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11A817A vs H11A817A.R2 |