Part Details for GZA3.3-AT1 by SANYO Electric Co Ltd
Overview of GZA3.3-AT1 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for GZA3.3-AT1
GZA3.3-AT1 CAD Models
GZA3.3-AT1 Part Data Attributes:
|
GZA3.3-AT1
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GZA3.3-AT1
SANYO Electric Co Ltd
Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GZA3.3-AT1
This table gives cross-reference parts and alternative options found for GZA3.3-AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZA3.3-AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5225BRA1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | GZA3.3-AT1 vs 1N5225BRA1 |
1N5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | GZA3.3-AT1 vs 1N5225B |
1N5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GZA3.3-AT1 vs 1N5225B |
1N5225BURE3TR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | GZA3.3-AT1 vs 1N5225BURE3TR |
1N5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | GZA3.3-AT1 vs 1N5225B |
1N5225BRL2 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | GZA3.3-AT1 vs 1N5225BRL2 |
1N5225BRR2 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | GZA3.3-AT1 vs 1N5225BRR2 |
1N5225 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | GZA3.3-AT1 vs 1N5225 |
1N5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | GZA3.3-AT1 vs 1N5225B |
1N5225B | Zener Diode, 3V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | GZA3.3-AT1 vs 1N5225B |