GZA3.3-AT1 vs 1N5225B feature comparison

GZA3.3-AT1 SANYO Electric Co Ltd

Buy Now Datasheet

1N5225B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO ELECTRIC CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 1
Dynamic Impedance-Max 29 Ω
Operating Temperature-Max 150 °C
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare GZA3.3-AT1 with alternatives

Compare 1N5225B with alternatives