GZA3.3-AT1 vs 1N5225BRL2 feature comparison

GZA3.3-AT1 SANYO Electric Co Ltd

Buy Now Datasheet

1N5225BRL2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 29 Ω
JEDEC-95 Code DO-35
JESD-609 Code e3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare GZA3.3-AT1 with alternatives

Compare 1N5225BRL2 with alternatives