Part Details for GXO-7531/BIN12.288MHZ by Golledge Electronics Ltd
Overview of GXO-7531/BIN12.288MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-7531/BIN12.288MHZ
GXO-7531/BIN12.288MHZ CAD Models
GXO-7531/BIN12.288MHZ Part Data Attributes
|
GXO-7531/BIN12.288MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-7531/BIN12.288MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 0.5MHz Min, 125MHz Max, 12.288MHz Nom, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-7531/BIN12.288MHZ
This table gives cross-reference parts and alternative options found for GXO-7531/BIN12.288MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-7531/BIN12.288MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-7531/B10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7531/B10MHZ |
GXO-7531/DP10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7531/DP10MHZ |
GXO-6431/N14.31818MHZ | HCMOS Output Clock Oscillator, 14.31818MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-6431/N14.31818MHZ |
GXO-6431/AN12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-6431/AN12MHZ |
GXO-6431/BIN12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-6431/BIN12MHZ |
GXO-7551/DN10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7551/DN10MHZ |
GXO-7531/AN12MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7531/AN12MHZ |
GXO-7531/A/P14.31818MHZ | CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, HCMOS OUTPUT | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7531/A/P14.31818MHZ |
GXO-7551/DIN10MHZ | HCMOS Output Clock Oscillator, 10MHz Nom | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7551/DIN10MHZ |
GXO-7531/DIN16.384MHZ | HCMOS Output Clock Oscillator, 0.5MHz Min, 125MHz Max, 16.384MHz Nom, CMOS | Golledge Electronics Ltd | GXO-7531/BIN12.288MHZ vs GXO-7531/DIN16.384MHZ |