Part Details for GXO-7531/DP10MHZ by Golledge Electronics Ltd
Overview of GXO-7531/DP10MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7531IYZ-T7 | Renesas Electronics Corporation | Monolithic 1A Step-Down Regulator with Low Quiescent Current | |
5962-8753102XA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
5962-8753103TA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Part Details for GXO-7531/DP10MHZ
GXO-7531/DP10MHZ CAD Models
GXO-7531/DP10MHZ Part Data Attributes
|
GXO-7531/DP10MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-7531/DP10MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 10MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-7531/DP10MHZ
This table gives cross-reference parts and alternative options found for GXO-7531/DP10MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-7531/DP10MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-7531/D/P10MHZ | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT | Golledge Electronics Ltd | GXO-7531/DP10MHZ vs GXO-7531/D/P10MHZ |