Filter Your Search
1 - 1 of 1 results
|
GXO-7531/BIN12.288MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 12.288 MHz | 50 % | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 10 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |