-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM2165C1H472JA02J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0047uF C0G 5% 0805 Paper T/R (Alt: GXM2165C1H472JA02J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GXM2165C1H472JA02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2165C1H472JA02J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for GXM2165C1H472JA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2165C1H472JA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805NPO472J50E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GXM2165C1H472JA02J vs ERC0805NPO472J50E |
CGA4C2C0G1H472J060AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GXM2165C1H472JA02J vs CGA4C2C0G1H472J060AD |
CL21C472JBC1PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GXM2165C1H472JA02J vs CL21C472JBC1PNF |
CL21C472JBFNNWG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GXM2165C1H472JA02J vs CL21C472JBFNNWG |
ERC0805NPO472J50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GXM2165C1H472JA02J vs ERC0805NPO472J50C |
222286115472 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GXM2165C1H472JA02J vs 222286115472 |
CL21C472JBC1PNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GXM2165C1H472JA02J vs CL21C472JBC1PNS |
ERC0805NPO472J50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GXM2165C1H472JA02J vs ERC0805NPO472J50T |
CGA4F2C0G1H472JT | Ceramic Capacitor, Ceramic | TDK Corporation | GXM2165C1H472JA02J vs CGA4F2C0G1H472JT |
4-1676857-9 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GXM2165C1H472JA02J vs 4-1676857-9 |