Part Details for CL21C472JBFNNWG by Samsung Electro-Mechanics
Overview of CL21C472JBFNNWG by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C472JBFNNWG
CL21C472JBFNNWG CAD Models
CL21C472JBFNNWG Part Data Attributes
|
CL21C472JBFNNWG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C472JBFNNWG
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C472JBFNNWG
This table gives cross-reference parts and alternative options found for CL21C472JBFNNWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C472JBFNNWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM2165C1H472JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C472JBFNNWG vs GXM2165C1H472JA02J |
ERC0805NPO472J50E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CL21C472JBFNNWG vs ERC0805NPO472J50E |
CGA4C2C0G1H472J060AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL21C472JBFNNWG vs CGA4C2C0G1H472J060AD |
CL21C472JBC1PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21C472JBFNNWG vs CL21C472JBC1PNF |
ERC0805NPO472J50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CL21C472JBFNNWG vs ERC0805NPO472J50C |
222286115472 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL21C472JBFNNWG vs 222286115472 |
CL21C472JBC1PNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21C472JBFNNWG vs CL21C472JBC1PNS |
ERC0805NPO472J50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CL21C472JBFNNWG vs ERC0805NPO472J50T |
CGA4F2C0G1H472JT | Ceramic Capacitor, Ceramic | TDK Corporation | CL21C472JBFNNWG vs CGA4F2C0G1H472JT |
4-1676857-9 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CL21C472JBFNNWG vs 4-1676857-9 |