Part Details for ERC0805NPO472J50T by KEMET Corporation
Overview of ERC0805NPO472J50T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0805NPO472J50T
ERC0805NPO472J50T CAD Models
ERC0805NPO472J50T Part Data Attributes
|
ERC0805NPO472J50T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0805NPO472J50T
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0805NPO472J50T
This table gives cross-reference parts and alternative options found for ERC0805NPO472J50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0805NPO472J50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM2165C1H472JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805NPO472J50T vs GXM2165C1H472JA02J |
ERC0805NPO472J50E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ERC0805NPO472J50T vs ERC0805NPO472J50E |
CGA4C2C0G1H472J060AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | ERC0805NPO472J50T vs CGA4C2C0G1H472J060AD |
CL21C472JBC1PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERC0805NPO472J50T vs CL21C472JBC1PNF |
CL21C472JBFNNWG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERC0805NPO472J50T vs CL21C472JBFNNWG |
ERC0805NPO472J50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ERC0805NPO472J50T vs ERC0805NPO472J50C |
222286115472 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERC0805NPO472J50T vs 222286115472 |
CL21C472JBC1PNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERC0805NPO472J50T vs CL21C472JBC1PNS |
CGA4F2C0G1H472JT | Ceramic Capacitor, Ceramic | TDK Corporation | ERC0805NPO472J50T vs CGA4F2C0G1H472JT |
4-1676857-9 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | ERC0805NPO472J50T vs 4-1676857-9 |