Part Details for GUQ02CG6R8D10NT by Cal-Chip Electronics
Overview of GUQ02CG6R8D10NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ02CG6R8D10NT
GUQ02CG6R8D10NT CAD Models
GUQ02CG6R8D10NT Part Data Attributes
|
GUQ02CG6R8D10NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ02CG6R8D10NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GUQ02CG6R8D10NT
This table gives cross-reference parts and alternative options found for GUQ02CG6R8D10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ02CG6R8D10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZA6R8DA74A | Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | GUQ02CG6R8D10NT vs 0201ZA6R8DA74A |
RF03N6R8D100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GUQ02CG6R8D10NT vs RF03N6R8D100CG |
CMC-010/6R8DN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GUQ02CG6R8D10NT vs CMC-010/6R8DN0201TF |
RF0201N6R8D100CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GUQ02CG6R8D10NT vs RF0201N6R8D100CG |
NMC-Q0201NP06R8D10TRPF | CAP,CERAMIC,6.8PF,10VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GUQ02CG6R8D10NT vs NMC-Q0201NP06R8D10TRPF |
CALC0201N100A6R8D-T15 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GUQ02CG6R8D10NT vs CALC0201N100A6R8D-T15 |
MT03N6R8D100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3594% +Tol, 7.3594% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GUQ02CG6R8D10NT vs MT03N6R8D100CG |
0201ZA6R8DA14A | Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | GUQ02CG6R8D10NT vs 0201ZA6R8DA14A |
CALC0201N100A6R8D-T70 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GUQ02CG6R8D10NT vs CALC0201N100A6R8D-T70 |
0201ZA6R8DAT2A | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 10V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GUQ02CG6R8D10NT vs 0201ZA6R8DAT2A |