Part Details for NMC-Q0201NP06R8D10TRPF by NIC Components Corp
Overview of NMC-Q0201NP06R8D10TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0201NP06R8D10TRPF
NMC-Q0201NP06R8D10TRPF CAD Models
NMC-Q0201NP06R8D10TRPF Part Data Attributes
|
NMC-Q0201NP06R8D10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0201NP06R8D10TRPF
NIC Components Corp
CAP,CERAMIC,6.8PF,10VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-Q0201NP06R8D10TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0201NP06R8D10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NP06R8D10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZA6R8DAT2A | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 10V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC-Q0201NP06R8D10TRPF vs 0201ZA6R8DAT2A |
RF0201N6R8D100CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | NMC-Q0201NP06R8D10TRPF vs RF0201N6R8D100CT |
0201ZA6R8DA72A | Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | NMC-Q0201NP06R8D10TRPF vs 0201ZA6R8DA72A |
RF03N6R8D100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMC-Q0201NP06R8D10TRPF vs RF03N6R8D100CT |
CALC0201N100A6R8D-T70 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | NMC-Q0201NP06R8D10TRPF vs CALC0201N100A6R8D-T70 |
CMC-010/6R8DN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC-Q0201NP06R8D10TRPF vs CMC-010/6R8DN0201WF |
MT03N6R8D100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3594% +Tol, 7.3594% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | NMC-Q0201NP06R8D10TRPF vs MT03N6R8D100CT |
GUQ02CG6R8D10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | NMC-Q0201NP06R8D10TRPF vs GUQ02CG6R8D10NT |
0201ZA6R8DAT9A | Ceramic Capacitor, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC-Q0201NP06R8D10TRPF vs 0201ZA6R8DAT9A |
RF0201N6R8D100CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | NMC-Q0201NP06R8D10TRPF vs RF0201N6R8D100CG |