0201ZA6R8DA74A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201,

Overview of 0201ZA6R8DA74A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201ZA6R8DA74A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201ZA6R8DA74A by Kyocera AVX Components

0201ZA6R8DA74A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Factory For Pd/Ag Termination
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e4
Length
0.6 mm
Negative Tolerance
7.3529%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
7.3529%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Width
0.3 mm
Want to compare parts?
  1. 0201ZA6R8DA74A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201,
    VS

Alternate Parts for 0201ZA6R8DA74A

This table gives cross-reference parts and alternative options found for 0201ZA6R8DA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZA6R8DA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-Q0201NP06R8D10TRPF CAP,CERAMIC,6.8PF,10VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE NIC Components Corp 0201ZA6R8DA74A vs NMC-Q0201NP06R8D10TRPF
0201ZA6R8DAT2A Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 10V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 0201ZA6R8DA74A vs 0201ZA6R8DAT2A
RF0201N6R8D100CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp 0201ZA6R8DA74A vs RF0201N6R8D100CT
0201ZA6R8DA72A Ceramic Capacitor, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, Kyocera AVX Components 0201ZA6R8DA74A vs 0201ZA6R8DA72A
RF03N6R8D100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0201ZA6R8DA74A vs RF03N6R8D100CT
CALC0201N100A6R8D-T70 Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) 0201ZA6R8DA74A vs CALC0201N100A6R8D-T70
CMC-010/6R8DN0201WF Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 0201ZA6R8DA74A vs CMC-010/6R8DN0201WF
MT03N6R8D100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.3594% +Tol, 7.3594% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Walsin Technology Corporation 0201ZA6R8DA74A vs MT03N6R8D100CT
GUQ02CG6R8D10NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, LEAD FREE Cal-Chip Electronics 0201ZA6R8DA74A vs GUQ02CG6R8D10NT
0201ZA6R8DAT9A Ceramic Capacitor, Ceramic, 10V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Kyocera AVX Components 0201ZA6R8DA74A vs 0201ZA6R8DAT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201ZA6R8DA74A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201ZA6R8DA74A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0201ZA6R8DA74A would you like to use for your alert(s)?
  • Please alert me when 0201ZA6R8DA74A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201ZA6R8DA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201ZA6R8DA74A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201ZA6R8DA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201ZA6R8DA74A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201ZA6R8DA74A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: