Part Details for GSIB1580 by Gulfsemi
Overview of GSIB1580 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GSIB1580
GSIB1580 CAD Models
GSIB1580 Part Data Attributes
|
GSIB1580
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
GSIB1580
Gulfsemi
Bridge Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GSIB1580
This table gives cross-reference parts and alternative options found for GSIB1580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB1580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1508 | Bridge Rectifier Diode | HY Electronic Corp | GSIB1580 vs GBJ1508 |
GSIB1580-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB1580 vs GSIB1580-E3/45 |
TS15P06G | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GSIB1580 vs TS15P06G |
GBJ1508-F | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GSIB1580 vs GBJ1508-F |
GSIB1580-E3/45 | DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GSIB1580 vs GSIB1580-E3/45 |
GBJ1508 | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GSIB1580 vs GBJ1508 |