-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSIB1580-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1P 800V 15A GSIB-5S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1200 In Stock |
|
$1.0751 / $2.4800 | Buy Now |
|
New Advantage Corporation | GSIB1580 Series 800 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 15280 |
|
$1.4700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSIB1580-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GSIB1580-E3/45
Vishay Semiconductors
DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GSIB-5S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GSIB1580-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSIB1580-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1508 | Bridge Rectifier Diode | HY Electronic Corp | GSIB1580-E3/45 vs GBJ1508 |
GSIB1580-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GSIB1580-E3/45 vs GSIB1580-E3/45 |
TS15P06G | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GSIB1580-E3/45 vs TS15P06G |
GBJ1508-F | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GSIB1580-E3/45 vs GBJ1508-F |
GBJ1508 | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GSIB1580-E3/45 vs GBJ1508 |
GSIB1580 | Bridge Rectifier Diode, | Gulfsemi | GSIB1580-E3/45 vs GSIB1580 |