-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9844
|
Newark | Bridge Rectifier, 800V, 15A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ1508-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GBJ1508-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 15A GBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
17 In Stock |
|
$0.8531 / $2.0300 | Buy Now |
DISTI #
GBJ1508-F
|
Avnet Americas | Diode Rectifier Bridge Single 800V 15A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1508-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 252480 Factory Stock |
|
$0.7718 / $0.9118 | Buy Now |
DISTI #
621-GBJ1508-F
|
Mouser Electronics | Bridge Rectifiers 15A 800V RoHS: Compliant | 271 |
|
$1.2600 / $1.8100 | Buy Now |
DISTI #
70550789
|
RS | 15A 800V Bridge Rectifier Case GBJ | Diodes Inc GBJ1508-F RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | GBJ1508 Series 15 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 210Tube |
|
$0.7350 / $0.9000 | Buy Now |
|
Future Electronics | GBJ1508 Series 15 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.9250 | Buy Now |
DISTI #
GBJ1508-F
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 15A, Ifsm: 240A Min Qty: 1 | 74 |
|
$1.0800 / $1.6300 | Buy Now |
DISTI #
BG3536
|
Rutronik | BRIDGE-RECT. 15A 800V INLINE RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9642 / $1.1400 | Buy Now |
|
Chip1Cloud | 15A GLASS PASSIVATED BRIDGE RECTIFIER | 63000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBJ1508-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ1508-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBJ1508-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1508-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1508 | Bridge Rectifier Diode | HY Electronic Corp | GBJ1508-F vs GBJ1508 |
GSIB1580-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GBJ1508-F vs GSIB1580-E3/45 |
TS15P06G | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN | Taiwan Semiconductor | GBJ1508-F vs TS15P06G |
GSIB1580-E3/45 | DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBJ1508-F vs GSIB1580-E3/45 |
GBJ1508 | Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ1508-F vs GBJ1508 |
GSIB1580 | Bridge Rectifier Diode, | Gulfsemi | GBJ1508-F vs GSIB1580 |