Memory
GS8662TT37BGD-350I
GSI Technology
Description: DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8662TT37BGD-350I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1350IG#PBF Analog Devices 3.3V L Pwr EIA/TIA-562 3-Drvr/
LT6350IMS8#PBF Analog Devices L N 1x-Ended to Diff Conv/ADC
LT6350IDD#TRPBF Analog Devices L N 1x-Ended to Diff Conv/ADC

Price & Stock for GS8662TT37BGD-350I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8662TT37BGD-350I
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8662TT37BGD-350I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $113.8500
  • 288 $111.7800
  • 576 $106.2600
  • 864 $103.5000
  • 1,152 $100.0500
  • 1,440 $95.2200
  • 14,400 $92.4600
$92.4600 / $113.8500 Buy Now
DISTI # 464-8662TT37BGD350I
Mouser Electronics SRAM 1.8 or 1.5V 2M x 36 72M RoHS: Compliant 0
  • 15 $108.1600
  • 30 $105.7700
  • 60 $103.5500
$103.5500 / $108.1600 Order Now

CAD Models for GS8662TT37BGD-350I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8662TT37BGD-350I by GSI Technology

GS8662TT37BGD-350I
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE, LATE WRITE
Clock Frequency-Max (fCLK)
350 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.25 A
Standby Voltage-Min
1.7 V
Supply Current-Max
0.765 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8662TT37BGD-350I
    GSI Technology
    DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8662TT37BGD-350I

This table gives cross-reference parts and alternative options found for GS8662TT37BGD-350I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662TT37BGD-350I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662TT37BD-350IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BD-350IT
GS8662TT37BGD-350 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-350
GS8662TT37BGD-350T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-350T
GS8662TT37BD-350I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BD-350I
GS8662TT37BGD-350IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-350IT
Part Number Description Manufacturer Compare
GS8662QT37BD-357T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662QT37BD-357T
GS8662R36BD-400IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662R36BD-400IT
GS8662TT37BGD-350IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-350IT
GS8662TT38BGD-550T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT38BGD-550T
IS61QDB22M36A-300M3L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662TT37BGD-350I vs IS61QDB22M36A-300M3L
GS8662TT37BGD-450 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-450
GS8662TT37BGD-400I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT37BGD-400I
GS8662TT38BD-500I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662TT38BD-500I
GS8662QT37BD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662QT37BD-300I
GS8662T36BD-400IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662TT37BGD-350I vs GS8662T36BD-400IT

Related Parts for GS8662TT37BGD-350I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662TT37BGD-350I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662TT37BGD-350I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662TT37BGD-350I would you like to use for your alert(s)?
  • Please alert me when GS8662TT37BGD-350I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662TT37BGD-350I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662TT37BGD-350I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662TT37BGD-350I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662TT37BGD-350I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662TT37BGD-350I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: