Memory
GS8662T36BD-400IT
GSI Technology
Description: DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165

Overview of GS8662T36BD-400IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS8662T36BD-400IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8662T36BD-400IT by GSI Technology

GS8662T36BD-400IT
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE, LATE WRITE
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.81 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. GS8662T36BD-400IT
    GSI Technology
    DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165
    VS

Alternate Parts for GS8662T36BD-400IT

This table gives cross-reference parts and alternative options found for GS8662T36BD-400IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662T36BD-400IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662R36BGD-400I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662R36BGD-400I
GS8662T36BD-400I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662T36BD-400IT vs GS8662T36BD-400I
GS8662T36BGD-400I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662T36BGD-400I
GS8662T36BGD-400IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662T36BGD-400IT
GS8662R36BGD-400IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662R36BGD-400IT
CY7C1570V18-400BZI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BD-400IT vs CY7C1570V18-400BZI
GS8662R36BD-400I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662T36BD-400IT vs GS8662R36BD-400I
CY7C1570V18-400BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BD-400IT vs CY7C1570V18-400BZXI
GS8662R36BD-400IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662T36BD-400IT vs GS8662R36BD-400IT
Part Number Description Manufacturer Compare
GS8662QT37BD-357T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662QT37BD-357T
GS8662R36BD-400IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, BGA-165 GSI Technology GS8662T36BD-400IT vs GS8662R36BD-400IT
GS8662TT37BGD-350IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT37BGD-350IT
GS8662TT38BGD-550T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT38BGD-550T
IS61QDB22M36A-300M3L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662T36BD-400IT vs IS61QDB22M36A-300M3L
GS8662TT37BGD-450 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT37BGD-450
GS8662TT37BGD-400I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT37BGD-400I
GS8662TT38BD-500I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT38BD-500I
GS8662QT37BD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662QT37BD-300I
GS8662TT37BGD-350I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BD-400IT vs GS8662TT37BGD-350I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662T36BD-400IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662T36BD-400IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662T36BD-400IT would you like to use for your alert(s)?
  • Please alert me when GS8662T36BD-400IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662T36BD-400IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662T36BD-400IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662T36BD-400IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662T36BD-400IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662T36BD-400IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: