Memory
GS8320ZV36GT-166IT
GSI Technology
Description: ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100

Overview of GS8320ZV36GT-166IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS8320ZV36GT-166IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8320ZV36GT-166IT by GSI Technology

GS8320ZV36GT-166IT
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS8320ZV36GT-166IT
    GSI Technology
    ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100
    VS

Alternate Parts for GS8320ZV36GT-166IT

This table gives cross-reference parts and alternative options found for GS8320ZV36GT-166IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320ZV36GT-166IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8320ZV36GT-166 ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320ZV36GT-166
GS8320ZV36T-166I ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320ZV36T-166I
GS8320ZV36T-166T ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320ZV36T-166T
GS8320ZV36T-166 ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320ZV36T-166
Part Number Description Manufacturer Compare
CY7C1460AV25-167AXC ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor GS8320ZV36GT-166IT vs CY7C1460AV25-167AXC
K7N323631C-QI160 ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS8320ZV36GT-166IT vs K7N323631C-QI160
AS7C251MNTF36A-75TQC ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation GS8320ZV36GT-166IT vs AS7C251MNTF36A-75TQC
GS8320EV36GT-133I Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320EV36GT-133I
GS8320ZV36GT-166T ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320ZV36GT-166T
CY7C1461AV25-100AXI ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor GS8320ZV36GT-166IT vs CY7C1461AV25-100AXI
UPD44321361GF-A75-A ZBT SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group GS8320ZV36GT-166IT vs UPD44321361GF-A75-A
CY7C1461AV25-133AXCT ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor GS8320ZV36GT-166IT vs CY7C1461AV25-133AXCT
AS7C331MPFS36A-167TQIN Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc GS8320ZV36GT-166IT vs AS7C331MPFS36A-167TQIN
GS8320FZ36AGT-6.5 ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8320ZV36GT-166IT vs GS8320FZ36AGT-6.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8320ZV36GT-166IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8320ZV36GT-166IT by GSI Technology

  • Please alert me when GS8320ZV36GT-166IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8320ZV36GT-166IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8320ZV36GT-166IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8320ZV36GT-166IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8320ZV36GT-166IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8320ZV36GT-166IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: