Memory
GS72116AT-8IT
GSI Technology
Description: Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44

Overview of GS72116AT-8IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS72116AT-8IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS72116AT-8IT by GSI Technology

GS72116AT-8IT
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
QFP, QFP44,.47SQ,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G44
Length
10 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. GS72116AT-8IT
    GSI Technology
    Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44
    VS

Alternate Parts for GS72116AT-8IT

This table gives cross-reference parts and alternative options found for GS72116AT-8IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116AT-8IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72116AT-8T Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AT-8T
GS72116AT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AT-8
GS72116AGT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AGT-8
GS72116AGT-8I Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AGT-8I
GS72116AGT-8T Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AGT-8T
Part Number Description Manufacturer Compare
GS72116GT-12IT Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116GT-12IT
GVT73128A16T-12L Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 Cypress Semiconductor GS72116AT-8IT vs GVT73128A16T-12L
GS72116AT-6 Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AT-6
GS72116AT-6T Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AT-6T
GS72116T-15 Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116T-15
AP9B105L-15QI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44 Integrated Silicon Solution Inc GS72116AT-8IT vs AP9B105L-15QI
AP9B105-12QC Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 Integrated Silicon Solution Inc GS72116AT-8IT vs AP9B105-12QC
GS72116AGT-12I Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology GS72116AT-8IT vs GS72116AGT-12I
IS61LV12816LL-15LQI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc GS72116AT-8IT vs IS61LV12816LL-15LQI
IS61LV12816L-10LQ Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44 Integrated Silicon Solution Inc GS72116AT-8IT vs IS61LV12816L-10LQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS72116AT-8IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS72116AT-8IT by GSI Technology

  • Please alert me when GS72116AT-8IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS72116AT-8IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS72116AT-8IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS72116AT-8IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS72116AT-8IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS72116AT-8IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: