Filter Your Search
1 - 1 of 1 results
![]() |
GS72116AT-8IT
GSI Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | GSI TECHNOLOGY | QFP | QFP, QFP44,.47SQ,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |