Part Details for AP9B105L-15QI by Integrated Silicon Solution Inc
Overview of AP9B105L-15QI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AP9B105L-15QI
AP9B105L-15QI CAD Models
AP9B105L-15QI Part Data Attributes
|
AP9B105L-15QI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9B105L-15QI
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 15ns, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQFP-G44 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for AP9B105L-15QI
This table gives cross-reference parts and alternative options found for AP9B105L-15QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9B105L-15QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72116GT-12IT | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | AP9B105L-15QI vs GS72116GT-12IT |
GVT73128A16T-12L | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 | Cypress Semiconductor | AP9B105L-15QI vs GVT73128A16T-12L |
GS72116AT-6 | Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | AP9B105L-15QI vs GS72116AT-6 |
GS72116AT-6T | Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | AP9B105L-15QI vs GS72116AT-6T |
GS72116T-15 | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 | GSI Technology | AP9B105L-15QI vs GS72116T-15 |
AP9B105-12QC | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 | Integrated Silicon Solution Inc | AP9B105L-15QI vs AP9B105-12QC |
GS72116AGT-12I | Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 | GSI Technology | AP9B105L-15QI vs GS72116AGT-12I |
IS61LV12816LL-15LQI | Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | AP9B105L-15QI vs IS61LV12816LL-15LQI |
IS61LV12816L-10LQ | Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, MS-026, LQFP-44 | Integrated Silicon Solution Inc | AP9B105L-15QI vs IS61LV12816L-10LQ |
IS61LV12816-10LQI | Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | AP9B105L-15QI vs IS61LV12816-10LQI |