Part Details for GRT155C80J225ME01J by Murata Manufacturing Co Ltd
Overview of GRT155C80J225ME01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT155C80J225ME01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRT155C80J225ME01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF 6.3VDC X6S 20% 0402 Paper T/R (Alt: GRT155C80J225ME01J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
Part Details for GRT155C80J225ME01J
GRT155C80J225ME01J CAD Models
GRT155C80J225ME01J Part Data Attributes
|
GRT155C80J225ME01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C80J225ME01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRT155C80J225ME01J
This table gives cross-reference parts and alternative options found for GRT155C80J225ME01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80J225ME01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X225MQ5GSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5GSNP |
CL05X225MQ5SSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5SSNO |
0402S225M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Walsin Technology Corporation | GRT155C80J225ME01J vs 0402S225M6R3CG |
GRT155C80J225ME01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155C80J225ME01J vs GRT155C80J225ME01W |
CL05X225MQ5GSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5GSNO |
GRM155C80J225ME95J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C80J225ME01J vs GRM155C80J225ME95J |
CL05X225MQ5SSNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5SSNB |
CL05X225MQ5ASND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5ASND |
CL05X225MQ5GSNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01J vs CL05X225MQ5GSNB |
GRM155C80J225ME95D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C80J225ME01J vs GRM155C80J225ME95D |