Part Details for CL05X225MQ5SSNB by Samsung Electro-Mechanics
Overview of CL05X225MQ5SSNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05X225MQ5SSNB
CL05X225MQ5SSNB CAD Models
CL05X225MQ5SSNB Part Data Attributes
|
CL05X225MQ5SSNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X225MQ5SSNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05X225MQ5SSNB
This table gives cross-reference parts and alternative options found for CL05X225MQ5SSNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05X225MQ5SSNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X225MQ5ASNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05X225MQ5SSNB vs CL05X225MQ5ASNC |
GRM155C80J225ME95W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X225MQ5SSNB vs GRM155C80J225ME95W |
GRM155C80J225ME95D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X225MQ5SSNB vs GRM155C80J225ME95D |
CL05X225MQ5SSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05X225MQ5SSNB vs CL05X225MQ5SSND |
CL05X225MQ5GSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05X225MQ5SSNB vs CL05X225MQ5GSNO |
CL05X225MQ5SSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05X225MQ5SSNB vs CL05X225MQ5SSNO |
CL05X225MQ5SSNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | CL05X225MQ5SSNB vs CL05X225MQ5SSNC |
GRT155C80J225ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL05X225MQ5SSNB vs GRT155C80J225ME01D |
C0402S225M007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL05X225MQ5SSNB vs C0402S225M007TY |
GRM155C80J225ME95C | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Murata Manufacturing Co Ltd | CL05X225MQ5SSNB vs GRM155C80J225ME95C |