Part Details for GRT155C80J225ME01W by Murata Manufacturing Co Ltd
Overview of GRT155C80J225ME01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRT155C80J225ME01W
GRT155C80J225ME01W CAD Models
GRT155C80J225ME01W Part Data Attributes
|
GRT155C80J225ME01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C80J225ME01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRT155C80J225ME01W
This table gives cross-reference parts and alternative options found for GRT155C80J225ME01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80J225ME01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X225MQ5ASNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01W vs CL05X225MQ5ASNC |
GRM155C80J225ME95W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C80J225ME01W vs GRM155C80J225ME95W |
GRM155C80J225ME95D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C80J225ME01W vs GRM155C80J225ME95D |
CL05X225MQ5SSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01W vs CL05X225MQ5SSND |
CL05X225MQ5GSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01W vs CL05X225MQ5GSNO |
CL05X225MQ5SSNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01W vs CL05X225MQ5SSNO |
CL05X225MQ5SSNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRT155C80J225ME01W vs CL05X225MQ5SSNC |
GRT155C80J225ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GRT155C80J225ME01W vs GRT155C80J225ME01D |
C0402S225M007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GRT155C80J225ME01W vs C0402S225M007TY |
GRM155C80J225ME95C | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 2.2uF, 0402, | Murata Manufacturing Co Ltd | GRT155C80J225ME01W vs GRM155C80J225ME95C |