Part Details for GRM42-6Y5V104Z025BB by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V104Z025BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6Y5V104Z025BB
GRM42-6Y5V104Z025BB CAD Models
GRM42-6Y5V104Z025BB Part Data Attributes
|
GRM42-6Y5V104Z025BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V104Z025BB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V104Z025BB
This table gives cross-reference parts and alternative options found for GRM42-6Y5V104Z025BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V104Z025BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206Y5V104Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM42-6Y5V104Z025BB vs ERC1206Y5V104Z25E |
GMC31Y5V104Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6Y5V104Z025BB vs GMC31Y5V104Z25NTTLF |
ERC1206Y5V104Z25C | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6Y5V104Z025BB vs ERC1206Y5V104Z25C |
GRM42-6Y5V104Z025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6Y5V104Z025BB vs GRM42-6Y5V104Z025AD |
1206Y104Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V104Z025BB vs 1206Y104Z250NM |
ERC1206Y5V104Z25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6Y5V104Z025BB vs ERC1206Y5V104Z25B |
GRM42-6Y5V104Z025BJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6Y5V104Z025BB vs GRM42-6Y5V104Z025BJ |
ERC1206Y5V104Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM42-6Y5V104Z025BB vs ERC1206Y5V104Z25N |
250R18Y104ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V104Z025BB vs 250R18Y104ZV6T |
250R18Y104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V104Z025BB vs 250R18Y104ZV4 |