Capacitors
GMC31Y5V104Z25NTTLF
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of GMC31Y5V104Z25NTTLF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC31Y5V104Z25NTTLF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC31Y5V104Z25NTTLF by Cal-Chip Electronics

GMC31Y5V104Z25NTTLF
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD/EMBOSSED PLASTIC
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GMC31Y5V104Z25NTTLF
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMC31Y5V104Z25NTTLF

This table gives cross-reference parts and alternative options found for GMC31Y5V104Z25NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31Y5V104Z25NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERC1206Y5V104Z25E Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP KEMET Corporation GMC31Y5V104Z25NTTLF vs ERC1206Y5V104Z25E
ERC1206Y5V104Z25C CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation GMC31Y5V104Z25NTTLF vs ERC1206Y5V104Z25C
GRM42-6Y5V104Z025AD CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GMC31Y5V104Z25NTTLF vs GRM42-6Y5V104Z025AD
1206Y104Z250NM Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP Knowles Capacitors GMC31Y5V104Z25NTTLF vs 1206Y104Z250NM
ERC1206Y5V104Z25B CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation GMC31Y5V104Z25NTTLF vs ERC1206Y5V104Z25B
GRM42-6Y5V104Z025BB CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GMC31Y5V104Z25NTTLF vs GRM42-6Y5V104Z025BB
GRM42-6Y5V104Z025BJ CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GMC31Y5V104Z25NTTLF vs GRM42-6Y5V104Z025BJ
ERC1206Y5V104Z25N Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP KEMET Corporation GMC31Y5V104Z25NTTLF vs ERC1206Y5V104Z25N
250R18Y104ZV6T Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc GMC31Y5V104Z25NTTLF vs 250R18Y104ZV6T
250R18Y104ZV4 Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc GMC31Y5V104Z25NTTLF vs 250R18Y104ZV4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC31Y5V104Z25NTTLF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC31Y5V104Z25NTTLF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC31Y5V104Z25NTTLF would you like to use for your alert(s)?
  • Please alert me when GMC31Y5V104Z25NTTLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC31Y5V104Z25NTTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC31Y5V104Z25NTTLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC31Y5V104Z25NTTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC31Y5V104Z25NTTLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC31Y5V104Z25NTTLF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: