Part Details for ERC1206Y5V104Z25C by KEMET Corporation
Overview of ERC1206Y5V104Z25C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206Y5V104Z25C
ERC1206Y5V104Z25C CAD Models
ERC1206Y5V104Z25C Part Data Attributes
|
ERC1206Y5V104Z25C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206Y5V104Z25C
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206Y5V104Z25C
This table gives cross-reference parts and alternative options found for ERC1206Y5V104Z25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206Y5V104Z25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206Y5V104Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | ERC1206Y5V104Z25C vs ERC1206Y5V104Z25E |
GMC31Y5V104Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERC1206Y5V104Z25C vs GMC31Y5V104Z25NTTLF |
GRM42-6Y5V104Z025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V104Z25C vs GRM42-6Y5V104Z025AD |
1206Y104Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206Y5V104Z25C vs 1206Y104Z250NM |
ERC1206Y5V104Z25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206Y5V104Z25C vs ERC1206Y5V104Z25B |
GRM42-6Y5V104Z025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V104Z25C vs GRM42-6Y5V104Z025BB |
GRM42-6Y5V104Z025BJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V104Z25C vs GRM42-6Y5V104Z025BJ |
ERC1206Y5V104Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | ERC1206Y5V104Z25C vs ERC1206Y5V104Z25N |
250R18Y104ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | ERC1206Y5V104Z25C vs 250R18Y104ZV6T |
250R18Y104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | ERC1206Y5V104Z25C vs 250R18Y104ZV4 |