Part Details for GRM21BF51A475ZA01K by Murata Manufacturing Co Ltd
Overview of GRM21BF51A475ZA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM21BF51A475ZA01K
GRM21BF51A475ZA01K CAD Models
GRM21BF51A475ZA01K Part Data Attributes
|
GRM21BF51A475ZA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF51A475ZA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21BF51A475ZA01K
This table gives cross-reference parts and alternative options found for GRM21BF51A475ZA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF51A475ZA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012Y5V1A475ZT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM21BF51A475ZA01K vs C2012Y5V1A475ZT |
C0805C475Z8VAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM21BF51A475ZA01K vs C0805C475Z8VAC |
C2012Y5V1A475Z/1.25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805 | TDK Corporation | GRM21BF51A475ZA01K vs C2012Y5V1A475Z/1.25 |
CM21Y5V475Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51A475ZA01K vs CM21Y5V475Z10AT |
C0805Y475Z010T | CAP,CERAMIC,4.7UF,10VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Holy Stone Enterprise Co Ltd | GRM21BF51A475ZA01K vs C0805Y475Z010T |
C0805C475Z8VACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | GRM21BF51A475ZA01K vs C0805C475Z8VACTU |
GRM21BF51A475ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM21BF51A475ZA01K vs GRM21BF51A475ZA01B |
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51A475ZA01K vs CM21Y5V475Z10AN |
C0805C475Z8VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | GRM21BF51A475ZA01K vs C0805C475Z8VAC7215 |
C2012Y5V475ZDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | GRM21BF51A475ZA01K vs C2012Y5V475ZDPS |