Capacitors
C2012Y5V475ZDPS
Darfon Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN

Overview of C2012Y5V475ZDPS by Darfon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C2012Y5V475ZDPS by Darfon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2012Y5V475ZDPS by Darfon Corporation

C2012Y5V475ZDPS
Darfon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DARFON ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012Y5V475ZDPS
    Darfon Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN
    VS

Alternate Parts for C2012Y5V475ZDPS

This table gives cross-reference parts and alternative options found for C2012Y5V475ZDPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012Y5V475ZDPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2012Y5V1A475ZT Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP TDK Corporation C2012Y5V475ZDPS vs C2012Y5V1A475ZT
C0805C475Z8VAC Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP KEMET Corporation C2012Y5V475ZDPS vs C0805C475Z8VAC
C2012Y5V1A475Z/1.25 Ceramic Capacitor, Multilayer, Ceramic, 10V, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805 TDK Corporation C2012Y5V475ZDPS vs C2012Y5V1A475Z/1.25
CM21Y5V475Z10AT Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation C2012Y5V475ZDPS vs CM21Y5V475Z10AT
C0805Y475Z010T CAP,CERAMIC,4.7UF,10VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE Holy Stone Enterprise Co Ltd C2012Y5V475ZDPS vs C0805Y475Z010T
GRM21BF51A475ZA01K Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C2012Y5V475ZDPS vs GRM21BF51A475ZA01K
C0805C475Z8VACTU Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation C2012Y5V475ZDPS vs C0805C475Z8VACTU
GRM21BF51A475ZA01B Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C2012Y5V475ZDPS vs GRM21BF51A475ZA01B
CM21Y5V475Z10AN CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C2012Y5V475ZDPS vs CM21Y5V475Z10AN
C0805C475Z8VAC7215 Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, KEMET Corporation C2012Y5V475ZDPS vs C0805C475Z8VAC7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012Y5V475ZDPS by Darfon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012Y5V475ZDPS by Darfon Corporation

Select Manufacturer
Which Manufacturer of C2012Y5V475ZDPS would you like to use for your alert(s)?
  • Please alert me when C2012Y5V475ZDPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012Y5V475ZDPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012Y5V475ZDPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012Y5V475ZDPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012Y5V475ZDPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012Y5V475ZDPS by Darfon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: