Part Details for C0805C475Z8VAC by KEMET Corporation
Overview of C0805C475Z8VAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C475Z8VAC
C0805C475Z8VAC CAD Models
C0805C475Z8VAC Part Data Attributes
|
C0805C475Z8VAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475Z8VAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C475Z8VAC
This table gives cross-reference parts and alternative options found for C0805C475Z8VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C475Z8VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012Y5V475Z100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | C0805C475Z8VAC vs CS2012Y5V475Z100NRE |
CM21Y5V475Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0805C475Z8VAC vs CM21Y5V475Z10AT |
C0805Y475Z010TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | C0805C475Z8VAC vs C0805Y475Z010TY |
LMK212F475ZG-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAIYO YUDEN | C0805C475Z8VAC vs LMK212F475ZG-T |
C0805C475Z8VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | C0805C475Z8VAC vs C0805C475Z8VAC7215 |
08052F475Z6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | C0805C475Z8VAC vs 08052F475Z6BB0D |
C2012Y5V475ZDES | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C475Z8VAC vs C2012Y5V475ZDES |
CS2012Y5V475Z100NBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | C0805C475Z8VAC vs CS2012Y5V475Z100NBE |
GRM21BF51A475ZA01L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805C475Z8VAC vs GRM21BF51A475ZA01L |
C0805Y475Z010T | CAP,CERAMIC,4.7UF,10VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Holy Stone Enterprise Co Ltd | C0805C475Z8VAC vs C0805Y475Z010T |