GRM0335C1H3R8WA01B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 1.3158% +Tol, 1.3158% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201,

Overview of GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd

GRM0335C1H3R8WA01B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000038 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Negative Tolerance
1.3158%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
1.3158%
Rated (DC) Voltage (URdc)
50 V
Series
GRM
Size Code
0201
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1H3R8WA01B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 1.3158% +Tol, 1.3158% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201,
    VS

Alternate Parts for GRM0335C1H3R8WA01B

This table gives cross-reference parts and alternative options found for GRM0335C1H3R8WA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H3R8WA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM0335C1H3R8WB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GJM0335C1H3R8WB01D
RF03N3R8A500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM0335C1H3R8WA01B vs RF03N3R8A500CT
GRM0335C1H3R8WA01C Ceramic Capacitor, Ceramic, 50V, 1.3158% +Tol, 1.3158% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GRM0335C1H3R8WA01C
GJM0335C1H3R8WB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GJM0335C1H3R8WB01W
GRM0335C1H3R8WA01J Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GRM0335C1H3R8WA01J
GRM0335C1H3R8WA01D Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GRM0335C1H3R8WA01D
GRM0335C1H3R8WA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GRM0335C1H3R8WA01W
GRM0335C1H3R8WD01B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1H3R8WA01B vs GRM0335C1H3R8WD01B
CBR02C389A5GAC CAPACITOR, CERAMIC KEMET Corporation GRM0335C1H3R8WA01B vs CBR02C389A5GAC
RF03N3R8A500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM0335C1H3R8WA01B vs RF03N3R8A500CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd

  • Please alert me when GRM0335C1H3R8WA01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1H3R8WA01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1H3R8WA01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1H3R8WA01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1H3R8WA01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1H3R8WA01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: