-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5987
|
Newark | 3.80Pf 50.0V Rohs Compliant: Yes |Kemet CBR02C389A5GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0790 | Buy Now |
DISTI #
399-CBR02C389A5GACTR-ND
|
DigiKey | CAP CER 3.8PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0659 | Buy Now |
DISTI #
CBR02C389A5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 3.8pF 0.05pF 50V 0201 T/R - Tape and Reel (Alt: CBR02C389A5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR02C389A5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.8pF C0G 0201 0.05pF RoHS: Compliant | 0 |
|
$0.0560 / $0.0620 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C389A5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C389A5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3158% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.3158% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C389A5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C389A5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1H3R8WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GJM0335C1H3R8WB01D |
RF03N3R8A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR02C389A5GAC vs RF03N3R8A500CT |
GRM0335C1H3R8WA01C | Ceramic Capacitor, Ceramic, 50V, 1.3158% +Tol, 1.3158% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WA01C |
GJM0335C1H3R8WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GJM0335C1H3R8WB01W |
GRM0335C1H3R8WA01J | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WA01J |
GRM0335C1H3R8WA01D | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WA01D |
GRM0335C1H3R8WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WA01W |
GRM0335C1H3R8WD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WD01B |
RF03N3R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR02C389A5GAC vs RF03N3R8A500CG |
GRM0335C1H3R8WD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C389A5GAC vs GRM0335C1H3R8WD01C |