-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H3R8WA01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H3R8WA01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H3R8WA01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H3R8WA01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1H3R8WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GJM0335C1H3R8WB01D |
RF03N3R8A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H3R8WA01W vs RF03N3R8A500CT |
GRM0335C1H3R8WA01C | Ceramic Capacitor, Ceramic, 50V, 1.3158% +Tol, 1.3158% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GRM0335C1H3R8WA01C |
GJM0335C1H3R8WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GJM0335C1H3R8WB01W |
GRM0335C1H3R8WA01J | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GRM0335C1H3R8WA01J |
GRM0335C1H3R8WA01D | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GRM0335C1H3R8WA01D |
GRM0335C1H3R8WD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GRM0335C1H3R8WD01B |
CBR02C389A5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM0335C1H3R8WA01W vs CBR02C389A5GAC |
RF03N3R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H3R8WA01W vs RF03N3R8A500CG |
GRM0335C1H3R8WD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H3R8WA01W vs GRM0335C1H3R8WD01C |