GP201
Description: Rectifier Diode, 1 Element, 2A, 50V V(RRM)

Overview of GP201 by Qua-Tron Electronics Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

CAD Models for GP201 by Qua-Tron Electronics Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP201 by Qua-Tron Electronics Industrial Co Ltd

GP201
Qua-Tron Electronics Industrial Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
2 A
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Want to compare parts?
  1. GP201
    Qua-Tron Electronics Industrial Co Ltd
    Rectifier Diode, 1 Element, 2A, 50V V(RRM)
    VS

Alternate Parts for GP201

This table gives cross-reference parts and alternative options found for GP201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR201 Rectifier Diode, 1 Element, 2A, 50V V(RRM) Taiwan Semiconductor GP201 vs SFR201
FFM201V-T Rectifier Diode, Rectron Semiconductor GP201 vs FFM201V-T
FFM201L Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN Rectron Semiconductor GP201 vs FFM201L
FFM201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN Rectron Semiconductor GP201 vs FFM201
RS2A Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Frontier Electronics Co Ltd GP201 vs RS2A
FM201V-W Rectifier Diode, Rectron Semiconductor GP201 vs FM201V-W
FM201V-T Rectifier Diode, Rectron Semiconductor GP201 vs FM201V-T
FFMA201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN LRC Leshan Radio Co Ltd GP201 vs FFMA201
FFM201L-HF-W Rectifier Diode, Rectron Semiconductor GP201 vs FFM201L-HF-W
SRS2ABF Rectifier Diode, Surge Components Inc GP201 vs SRS2ABF

Related Parts for GP201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP201 by Qua-Tron Electronics Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP201 by Qua-Tron Electronics Industrial Co Ltd

Select Manufacturer
Which Manufacturer of GP201 would you like to use for your alert(s)?
  • Please alert me when GP201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP201 by Qua-Tron Electronics Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: