Part Details for SFR201 by Taiwan Semiconductor
Overview of SFR201 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SFR201
SFR201 CAD Models
SFR201 Part Data Attributes
|
SFR201
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR201
Taiwan Semiconductor
Rectifier Diode, 1 Element, 2A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for SFR201
This table gives cross-reference parts and alternative options found for SFR201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM201V-T | Rectifier Diode, | Rectron Semiconductor | SFR201 vs FFM201V-T |
FFM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SFR201 vs FFM201L |
FFM201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | SFR201 vs FFM201 |
RS2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | SFR201 vs RS2A |
FM201V-W | Rectifier Diode, | Rectron Semiconductor | SFR201 vs FM201V-W |
FM201V-T | Rectifier Diode, | Rectron Semiconductor | SFR201 vs FM201V-T |
FFMA201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SFR201 vs FFMA201 |
FFM201L-HF-W | Rectifier Diode, | Rectron Semiconductor | SFR201 vs FFM201L-HF-W |
SRS2ABF | Rectifier Diode, | Surge Components Inc | SFR201 vs SRS2ABF |