Part Details for FFM201L by Rectron Semiconductor
Overview of FFM201L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFM201L
FFM201L CAD Models
FFM201L Part Data Attributes
|
FFM201L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM201L
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFM201L
This table gives cross-reference parts and alternative options found for FFM201L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM201L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | FFM201L vs S2A |
FM201V-T | Rectifier Diode, | Rectron Semiconductor | FFM201L vs FM201V-T |
RS2ABF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | FFM201L vs RS2ABF |
FFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | FFM201L vs FFM201L-HF-T |
S2AA | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | FFM201L vs S2AA |
FFM201V-T | Rectifier Diode, | Rectron Semiconductor | FFM201L vs FFM201V-T |