GMLB-160808-0600Y-BK
Pulse Maglayers
Description: Ferrite Chip,

Overview of GMLB-160808-0600Y-BK by Pulse Maglayers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for GMLB-160808-0600Y-BK by Pulse Maglayers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMLB-160808-0600Y-BK by Pulse Maglayers

GMLB-160808-0600Y-BK
Pulse Maglayers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.3 A
Width
0.8 mm
Want to compare parts?
  1. GMLB-160808-0600Y-BK
    Pulse Maglayers
    Ferrite Chip,
    VS

Alternate Parts for GMLB-160808-0600Y-BK

This table gives cross-reference parts and alternative options found for GMLB-160808-0600Y-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMLB-160808-0600Y-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBJ160808T-601Y-N Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Chilisin Electronics Corp GMLB-160808-0600Y-BK vs SBJ160808T-601Y-N
CTCB0603F-601S Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Central Technologies GMLB-160808-0600Y-BK vs CTCB0603F-601S
BBNQ00160808750Y00 Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBNQ00160808750Y00
BBNQ00160808600Y00 Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBNQ00160808600Y00
ACHB-0603GD-331-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation GMLB-160808-0600Y-BK vs ACHB-0603GD-331-T
GBK160808T-102Y-AU Ferrite Chip Chilisin Electronics Corp GMLB-160808-0600Y-BK vs GBK160808T-102Y-AU
CTCB0603F-102M Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Central Technologies GMLB-160808-0600Y-BK vs CTCB0603F-102M
HZ0603C601R-10 Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business GMLB-160808-0600Y-BK vs HZ0603C601R-10
GMLB-160808-1000Y-GK Ferrite Chip, Pulse Maglayers GMLB-160808-0600Y-BK vs GMLB-160808-1000Y-GK
BBBK00160808601Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBBK00160808601Y00
Part Number Description Manufacturer Compare
ACML-0402H-421N-T Ferrite Chip Abracon Corporation GMLB-160808-0600Y-BK vs ACML-0402H-421N-T
BBBK00160808601Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBBK00160808601Y00
BMB2J0125AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity GMLB-160808-0600Y-BK vs BMB2J0125AN2
SHB-1S2012-251JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation GMLB-160808-0600Y-BK vs SHB-1S2012-251JT
SHB-1L1608-130JB Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation GMLB-160808-0600Y-BK vs SHB-1L1608-130JB
BBSY00100505301Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBSY00100505301Y00
BBBK00160808471Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN Pulse Maglayers GMLB-160808-0600Y-BK vs BBBK00160808471Y00
LI0201C330R-10 Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business GMLB-160808-0600Y-BK vs LI0201C330R-10
ACML-0402H-240T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation GMLB-160808-0600Y-BK vs ACML-0402H-240T
BBSJ00100505301Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation GMLB-160808-0600Y-BK vs BBSJ00100505301Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMLB-160808-0600Y-BK by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMLB-160808-0600Y-BK by Pulse Maglayers

Select Manufacturer
Which Manufacturer of GMLB-160808-0600Y-BK would you like to use for your alert(s)?
  • Please alert me when GMLB-160808-0600Y-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMLB-160808-0600Y-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMLB-160808-0600Y-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMLB-160808-0600Y-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMLB-160808-0600Y-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMLB-160808-0600Y-BK by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: