Part Details for BBNQ00160808600Y00 by Pulse Maglayers
Overview of BBNQ00160808600Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBNQ00160808600Y00
BBNQ00160808600Y00 CAD Models
BBNQ00160808600Y00 Part Data Attributes
|
BBNQ00160808600Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBNQ00160808600Y00
Pulse Maglayers
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Width | 0.8 mm |
Alternate Parts for BBNQ00160808600Y00
This table gives cross-reference parts and alternative options found for BBNQ00160808600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00160808600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBJ160808T-601Y-N | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | BBNQ00160808600Y00 vs SBJ160808T-601Y-N |
GMLB-160808-0600Y-BK | Ferrite Chip, | Pulse Maglayers | BBNQ00160808600Y00 vs GMLB-160808-0600Y-BK |
CTCB0603F-601S | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | BBNQ00160808600Y00 vs CTCB0603F-601S |
BBNQ00160808750Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | BBNQ00160808600Y00 vs BBNQ00160808750Y00 |
ACHB-0603GD-331-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | BBNQ00160808600Y00 vs ACHB-0603GD-331-T |
GBK160808T-102Y-AU | Ferrite Chip | Chilisin Electronics Corp | BBNQ00160808600Y00 vs GBK160808T-102Y-AU |
CTCB0603F-102M | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | BBNQ00160808600Y00 vs CTCB0603F-102M |
HZ0603C601R-10 | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | BBNQ00160808600Y00 vs HZ0603C601R-10 |
GMLB-160808-1000Y-GK | Ferrite Chip, | Pulse Maglayers | BBNQ00160808600Y00 vs GMLB-160808-1000Y-GK |
BBBK00160808601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | BBNQ00160808600Y00 vs BBBK00160808601Y00 |