GMLB-160808-0600Y-BK
vs
HZ0603C601R-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
LAIRD TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.5 Ω
0.45 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TR, 7 INCH
TR
Rated Current
0.3 A
0.3 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Samacsys Manufacturer
Laird-Signal Integrity Products
Case Code
0603
Construction
Chip Bead
Frequency-Max
1000 MHz
Frequency-Min
25 MHz
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare GMLB-160808-0600Y-BK with alternatives
Compare HZ0603C601R-10 with alternatives