Part Details for GMD155R61A224ME12J by Murata Manufacturing Co Ltd
Overview of GMD155R61A224ME12J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD155R61A224ME12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GMD155R61A224ME12JTR-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2436 | Buy Now |
DISTI #
GMD155R61A224ME12J
|
Avnet Americas | Cap Ceramic Monolithic 0.22uF 10VDC 20% SMD Paper T/R - Tape and Reel (Alt: GMD155R61A224ME12J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 | Buy Now |
DISTI #
81-GMD155R61A224ME2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 RoHS: Compliant | 0 |
|
$0.2390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
Part Details for GMD155R61A224ME12J
GMD155R61A224ME12J CAD Models
GMD155R61A224ME12J Part Data Attributes
|
GMD155R61A224ME12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155R61A224ME12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMD155R61A224ME12J
This table gives cross-reference parts and alternative options found for GMD155R61A224ME12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155R61A224ME12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D224MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Surge Components Inc | GMD155R61A224ME12J vs SCM05D224MNNH |
LMK105B224MV | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | GMD155R61A224ME12J vs LMK105B224MV |
C1005X5R224MDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Darfon Corporation | GMD155R61A224ME12J vs C1005X5R224MDCS |
GRT155R61A224ME01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GMD155R61A224ME12J vs GRT155R61A224ME01W |
C0402X5R224M100NJB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | GMD155R61A224ME12J vs C0402X5R224M100NJB |
04022B224M6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | GMD155R61A224ME12J vs 04022B224M6B20D |
SH15X224M100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GMD155R61A224ME12J vs SH15X224M100CT |
0402X5R224M10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Synton-Tech Corp | GMD155R61A224ME12J vs 0402X5R224M10V |
CM05X5R224M10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMD155R61A224ME12J vs CM05X5R224M10AN |
LMK105BJ224MV-F | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GMD155R61A224ME12J vs LMK105BJ224MV-F |