0402X5R224M10V
Synton-Tech Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402,

Overview of 0402X5R224M10V by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0402X5R224M10V by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402X5R224M10V by Synton-Tech Corp

0402X5R224M10V
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402X5R224M10V
    Synton-Tech Corp
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402,
    VS

Alternate Parts for 0402X5R224M10V

This table gives cross-reference parts and alternative options found for 0402X5R224M10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X5R224M10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM05X5R224M10AH Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation 0402X5R224M10V vs CM05X5R224M10AH
C1005X5R1A224MT Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation 0402X5R224M10V vs C1005X5R1A224MT
CM05X5R224M10AQ Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation 0402X5R224M10V vs CM05X5R224M10AQ
C0402X5R224M100NTB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, Eyang Technology Development Co Ltd 0402X5R224M10V vs C0402X5R224M100NTB
ECJ0EB1A224M CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.22uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components 0402X5R224M10V vs ECJ0EB1A224M
C0402B224M010T Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, Holy Stone Enterprise Co Ltd 0402X5R224M10V vs C0402B224M010T
GRM155R61A224ME19B Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 0402X5R224M10V vs GRM155R61A224ME19B
CM05X5R224M10AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, KYOCERA Corporation 0402X5R224M10V vs CM05X5R224M10AB
225424743754 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation 0402X5R224M10V vs 225424743754
0402X224M100CG Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0402X5R224M10V vs 0402X224M100CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X5R224M10V by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X5R224M10V by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of 0402X5R224M10V would you like to use for your alert(s)?
  • Please alert me when 0402X5R224M10V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402X5R224M10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X5R224M10V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402X5R224M10V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X5R224M10V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X5R224M10V by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: