Part Details for SCM05D224MNNH by Surge Components Inc
Overview of SCM05D224MNNH by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05D224MNNH
SCM05D224MNNH CAD Models
SCM05D224MNNH Part Data Attributes
|
SCM05D224MNNH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05D224MNNH
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05D224MNNH
This table gives cross-reference parts and alternative options found for SCM05D224MNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05D224MNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R224M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SCM05D224MNNH vs CM05X5R224M10AH |
C1005X5R1A224MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | SCM05D224MNNH vs C1005X5R1A224MT |
CM05X5R224M10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | SCM05D224MNNH vs CM05X5R224M10AQ |
C0402X5R224M100NTB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | SCM05D224MNNH vs C0402X5R224M100NTB |
ECJ0EB1A224M | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.22uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SCM05D224MNNH vs ECJ0EB1A224M |
C0402B224M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Holy Stone Enterprise Co Ltd | SCM05D224MNNH vs C0402B224M010T |
GRM155R61A224ME19B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SCM05D224MNNH vs GRM155R61A224ME19B |
CM05X5R224M10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | KYOCERA Corporation | SCM05D224MNNH vs CM05X5R224M10AB |
225424743754 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SCM05D224MNNH vs 225424743754 |
0402X224M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SCM05D224MNNH vs 0402X224M100CG |