There are no models available for this part yet.
Overview of GMC10X7R683K16NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC10X7R683K16NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3046 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 68nf, 16V, 10±%, X7R Temp Coef. | 3950 |
|
Buy Now | |||
Quest Components | Capacitor, Ceramic, 68nf, 16V, 10±%, X7R Temp Coef. | 2436 |
|
$0.0140 / $0.0420 | Buy Now |
CAD Models for GMC10X7R683K16NT by Cal-Chip Electronics
Part Data Attributes for GMC10X7R683K16NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GMC10X7R683K16NT
This table gives cross-reference parts and alternative options found for GMC10X7R683K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R683K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Y683KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R683K16NT vs M3253503E2Y683KGMB |
CNC14CF68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | GMC10X7R683K16NT vs CNC14CF68NF10%16V |
NMC0603X7R683K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | NIC Components Corp | GMC10X7R683K16NT vs NMC0603X7R683K16TRPF |
M3253503E2Y683KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC10X7R683K16NT vs M3253503E2Y683KGTB |
MA0603XR683K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | MERITEK Electronics Corporation | GMC10X7R683K16NT vs MA0603XR683K160 |
C0603X7R160-683KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VENKEL LTD | GMC10X7R683K16NT vs C0603X7R160-683KPBE |
M3253503E2Y683KRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GMC10X7R683K16NT vs M3253503E2Y683KRTB |
C0603X7R160-683KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VENKEL LTD | GMC10X7R683K16NT vs C0603X7R160-683KGD |
C0603X7R160-683KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VENKEL LTD | GMC10X7R683K16NT vs C0603X7R160-683KPP |
CNC14YGW68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | GMC10X7R683K16NT vs CNC14YGW68NF10%16V |