Part Details for M3253503E2Y683KGTB by KEMET Corporation
Overview of M3253503E2Y683KGTB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2Y683KGTB
M3253503E2Y683KGTB CAD Models
M3253503E2Y683KGTB Part Data Attributes
|
M3253503E2Y683KGTB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2Y683KGTB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2Y683KGTB
This table gives cross-reference parts and alternative options found for M3253503E2Y683KGTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2Y683KGTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Y683KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2Y683KGTB vs M3253503E2Y683KVMB |
NMC0603X7R683K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.068uF, 0603 | NIC Components Corp | M3253503E2Y683KGTB vs NMC0603X7R683K16TRP3KF |
CNC14YCF68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | M3253503E2Y683KGTB vs CNC14YCF68NF10%16V |
M3253503E2Y683KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2Y683KGTB vs M3253503E2Y683KRTB |
C0603X7R160-683KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VENKEL LTD | M3253503E2Y683KGTB vs C0603X7R160-683KNP |
CE0603-683-K016RTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | RCD Components Inc | M3253503E2Y683KGTB vs CE0603-683-K016RTQ |
MA0603XR-683K-160G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | Prosperity Dielectrics Co Ltd | M3253503E2Y683KGTB vs MA0603XR-683K-160G |
CNC14C68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | M3253503E2Y683KGTB vs CNC14C68NF10%16V |
300904102683KX | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2Y683KGTB vs 300904102683KX |
NMC0603X7R683K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | NIC Components Corp | M3253503E2Y683KGTB vs NMC0603X7R683K16TRPF |