Part Details for C0603X7R160-683KGD by VENKEL LTD
Overview of C0603X7R160-683KGD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-683KGD
C0603X7R160-683KGD CAD Models
C0603X7R160-683KGD Part Data Attributes
|
C0603X7R160-683KGD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-683KGD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-683KGD
This table gives cross-reference parts and alternative options found for C0603X7R160-683KGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-683KGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Y683KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-683KGD vs M3253503E2Y683KGMB |
CNC14CF68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | C0603X7R160-683KGD vs CNC14CF68NF10%16V |
NMC0603X7R683K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X7R160-683KGD vs NMC0603X7R683K16TRPF |
M3253503E2Y683KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-683KGD vs M3253503E2Y683KGTB |
MA0603XR683K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | MERITEK Electronics Corporation | C0603X7R160-683KGD vs MA0603XR683K160 |
C0603X7R160-683KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-683KGD vs C0603X7R160-683KPBE |
M3253503E2Y683KRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-683KGD vs M3253503E2Y683KRTB |
GMC10X7R683K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0603X7R160-683KGD vs GMC10X7R683K16NT |
C0603X7R160-683KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | VENKEL LTD | C0603X7R160-683KGD vs C0603X7R160-683KPP |
CNC14YGW68NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.068uF, 0603, | EXXELIA Group | C0603X7R160-683KGD vs CNC14YGW68NF10%16V |