GM23C16000AFW-15
Description: MASK ROM, 1MX16, 150ns, CMOS, PDSO44, SOP-44

Overview of GM23C16000AFW-15 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GM23C16000AFW-15 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM23C16000AFW-15 by SK Hynix Inc

GM23C16000AFW-15
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Package Description
SOP, SOP44,.63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. GM23C16000AFW-15
    SK Hynix Inc
    MASK ROM, 1MX16, 150ns, CMOS, PDSO44, SOP-44
    VS

Alternate Parts for GM23C16000AFW-15

This table gives cross-reference parts and alternative options found for GM23C16000AFW-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C16000AFW-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C16100G-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor GM23C16000AFW-15 vs KM23C16100G-15
HN624316NFB-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd GM23C16000AFW-15 vs HN624316NFB-15
HN624116FB-15 2MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation GM23C16000AFW-15 vs HN624116FB-15
ICS2124-001M MASK ROM, 2MX8, 150ns, CMOS, PDSO44, SOP-44 Integrated Device Technology Inc GM23C16000AFW-15 vs ICS2124-001M
ICS2124-001MLF MASK ROM, 2MX8, 150ns, CMOS, PDSO44, SOP-44 Integrated Device Technology Inc GM23C16000AFW-15 vs ICS2124-001MLF
GM23C16000BFW-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 SK Hynix Inc GM23C16000AFW-15 vs GM23C16000BFW-15
HN624316FBN-15 2MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44 Renesas Electronics Corporation GM23C16000AFW-15 vs HN624316FBN-15
GM23C16050FW-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, LG Semicon Co Ltd GM23C16000AFW-15 vs GM23C16050FW-15
HN624316FB-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd GM23C16000AFW-15 vs HN624316FB-15
KM23C16000CG-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor GM23C16000AFW-15 vs KM23C16000CG-15
Part Number Description Manufacturer Compare
HY2316000G-150 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 SK Hynix Inc GM23C16000AFW-15 vs HY2316000G-150
KM23C16000CG-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor GM23C16000AFW-15 vs KM23C16000CG-15
GM23C16050FW-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, LG Semicon Co Ltd GM23C16000AFW-15 vs GM23C16050FW-15
YRW801-M MASK ROM, 2MX8, 150ns, MOS, PDSO44, PLASTIC, SOP-44 Yamaha LSI GM23C16000AFW-15 vs YRW801-M
MX23C1611MC-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 Macronix International Co Ltd GM23C16000AFW-15 vs MX23C1611MC-15
LH5316500CN-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp GM23C16000AFW-15 vs LH5316500CN-15
KM23C16100G-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor GM23C16000AFW-15 vs KM23C16100G-15
KM23C16005AG-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor GM23C16000AFW-15 vs KM23C16005AG-15
HN624316NFB-15 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, PLASTIC, SOP-44 Hitachi Ltd GM23C16000AFW-15 vs HN624316NFB-15
LH5316501N-70 MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp GM23C16000AFW-15 vs LH5316501N-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM23C16000AFW-15 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM23C16000AFW-15 by SK Hynix Inc

  • Please alert me when GM23C16000AFW-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GM23C16000AFW-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM23C16000AFW-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GM23C16000AFW-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM23C16000AFW-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM23C16000AFW-15 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: