Part Details for GM23C16000BFW-15 by SK Hynix Inc
Overview of GM23C16000BFW-15 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GM23C16000BFW-15
GM23C16000BFW-15 CAD Models
GM23C16000BFW-15 Part Data Attributes
|
GM23C16000BFW-15
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM23C16000BFW-15
SK Hynix Inc
MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | SOP, SOP44,.63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for GM23C16000BFW-15
This table gives cross-reference parts and alternative options found for GM23C16000BFW-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C16000BFW-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C16100G-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | GM23C16000BFW-15 vs KM23C16100G-15 |
HN624316NFB-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | GM23C16000BFW-15 vs HN624316NFB-15 |
HN624116FB-15 | 2MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | GM23C16000BFW-15 vs HN624116FB-15 |
ICS2124-001M | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, SOP-44 | Integrated Device Technology Inc | GM23C16000BFW-15 vs ICS2124-001M |
ICS2124-001MLF | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, SOP-44 | Integrated Device Technology Inc | GM23C16000BFW-15 vs ICS2124-001MLF |
HN624316FBN-15 | 2MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | GM23C16000BFW-15 vs HN624316FBN-15 |
GM23C16050FW-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, | LG Semicon Co Ltd | GM23C16000BFW-15 vs GM23C16050FW-15 |
HN624316FB-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, PLASTIC, SOP-44 | Hitachi Ltd | GM23C16000BFW-15 vs HN624316FB-15 |
KM23C16000CG-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | GM23C16000BFW-15 vs KM23C16000CG-15 |
MX23C1611MC-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Macronix International Co Ltd | GM23C16000BFW-15 vs MX23C1611MC-15 |