Part Details for GL34B by Diotec Semiconductor AG
Overview of GL34B by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL34B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-GL34BTR-ND
|
DigiKey | DIODE MINIMELF 100V 0.5A 175C Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0364 | Buy Now |
DISTI #
2721-GL34BTR-ND
|
DigiKey | DIODE GP 100V 500MA DO213AA Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2464 In Stock |
|
$0.0333 / $0.2412 | Buy Now |
DISTI #
4878-GL34B-ND
|
DigiKey | DIODE GEN PURP 100V 0.5A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
637-GL34B
|
Mouser Electronics | Rectifiers Diode, MiniMelf, 100V, 0.5A RoHS: Compliant | 4356 |
|
$0.0220 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Diode - MiniMelf - 100V - 0.5A RoHS: Compliant | 20000 Factory Stock |
|
$0.0156 / $0.0250 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.5A, 100V V(RRM), SILICON, DO-213AA | 1655 |
|
$0.0351 / $0.0780 | Buy Now |
DISTI #
GL34B-DIO
|
TME | Diode: rectifying, SMD, 100V, 0.5A, 1.5us, MiniMELF plastic Min Qty: 25 | 2150 |
|
$0.0183 / $0.0303 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA RoHS: Compliant | Europe - 1717 |
|
RFQ | |
|
Master Electronics | Diode - MiniMelf - 100V - 0.5A RoHS: Compliant | 20000 Factory Stock |
|
$0.0156 / $0.0250 | Buy Now |
Part Details for GL34B
GL34B CAD Models
GL34B Part Data Attributes
|
GL34B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GL34B
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL34B
This table gives cross-reference parts and alternative options found for GL34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | GL34B vs GL34B |
GL34BP | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B vs GL34BP |
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | GL34B vs GL34B |
GL34B-E3 | DIODE 0.5 A, 100 V, SILICON, SIGNAL DIODE, DO-213AA, LEAD FREE, PLASTIC, GL34, 2 PIN, Signal Diode | Vishay Semiconductors | GL34B vs GL34B-E3 |
GL34B-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | GL34B vs GL34B-E3/98 |
GL34B | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B vs GL34B |
GL34B-TP | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Micro Commercial Components | GL34B vs GL34B-TP |
GL34B-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | GL34B vs GL34B-E3/83 |